- Home ›
- All Products›
- TXR40AB90-1607BI
TXR40AB90-1607BI
TE Connectivity / Raychem Brand
TXR40AB90-1607BI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AB90-1607BI
Search Keywords: TXR40AB901607BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AB90-1607BI
-
Alias/AKA:547763-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Diameter Range:219 – 35 in
-
Cable Entry Diameter:.01 – .44 in, .2 – 11.1 mm
-
TE Adapter Code:40
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
-
Adapter Entry Size:07
-
Termination Device Included:TR07BI
-
Connector Detail Specification Number:D38999/20
-
Termination Device Type:Tinel-Lock Ring
-
Connector General Specification Number:MIL-DTL-38999 Series IV/Class C,W
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Overbraid Termination:Tinel-Lock Ring
-
Salt Spray Resistance:500 Hr
-
Material:Aluminum
-
Color:Olive Drab
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Connector Shell Size:E
-
Style:Tinel-Lock
-
Braid:32 Double
-
Adapter Angle:90
-
Accessory Type:Tinel-Lock Adapter
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Backshell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
70 Weeks
can ship
9/17/27
Price (USD)
Qty
Unit Price
13
$510.65
25
$280.29
38
$190.22
50 +
$186.42
Click for Quote
Log in
to unlock special pricing