- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- TXR40AB90-1206BI
TXR40AB90-1206BI
TE Connectivity / Raychem Brand
Ruggedized Backshells & Adapters - RAYCHEM TXR
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Ruggedized Backshells & Adapters - RAYCHEM TXR
Search Keywords: TXR40AB901206BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AB90-1206BI
-
Alias/AKA:754655-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Angle:90
-
Accessory Type:Tinel-Lock Adapter
-
Adapter Entry Size:06
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
70 Weeks
can ship
9/21/27
Price (USD)
Qty
Unit Price
1
$232.04
3
$228.89
5
$228.32
10
$227.38
20 +
$224.49
Click for Quote
Log in
to unlock special pricing