- Home ›
- All Products›
- TXR40AB90-1010AI
TXR40AB90-1010AI
TE Connectivity / Raychem Brand
Braid, Fixed, Spin and Tinel Lock Adapters
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Braid, Fixed, Spin and Tinel Lock Adapters
Product Highlights:
- Applies To Cable
- Style = Tinel Lock
- Connector Code = 40
- 90°
- Shell Size = 11, B
Search Keywords: TXR40AB901010AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AB90-1010AI
-
Alias/AKA:500263-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Detail Specification Number:D38999/40
-
Accessory Type:Tinel-Lock Adapter
-
TE Adapter Code:40
-
Style:Tinel-Lock
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Color:Olive Drab
-
Termination Device Type:Side-Entry Tinel-Lock Ring
-
Adapter Entry Size:10
-
Salt Spray Resistance:500 Hr
-
Adapter Angle:90
-
Cable Diameter Range:79 – 127 mm
-
Overbraid Termination:Tinel-Lock Ring
-
Connector Shell Size:11
-
Braid:36 Single
-
Cable Entry Diameter:.01 – .63 in, .2 – 15.9 mm
-
Material:Aluminum
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
-
Termination Device Included:TR10AI
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Connector General Specification Number:MIL-DTL-38999 Series IV/Class F,W
-
Backshell Material:Aluminum
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
68 Weeks
can ship
9/3/27