- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR40AB90-1007AI
TXR40AB90-1007AI
TE Connectivity / Raychem Brand
Shrink Boot Adapters 90° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Shrink Boot Adapters 90° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Product Highlights:
- Applies To Cable
- Style = Tinel Lock
- Connector Code = 40
- 90°
- Shell Size = 11, B
Search Keywords: TXR40AB901007AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AB90-1007AI
-
Alias/AKA:411971-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:10
-
Angular Function:90 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:7 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
105
Can Ship immediately
MOQ for out of Stock Qty:
13
67 Weeks
can ship
9/13/27
Price (USD)
Qty
Unit Price
1
$275.62
5
$246.61
10
$207.52
13
$206.48
25
$201.18
38
$200.19
50 +
$199.19
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT