- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR40AB90-0804AI
TE Connectivity / Raychem Brand
TXR40AB90-0804AI
Shrink Boot Adapters 90° 9 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
Shrink Boot Adapters 90° 9 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Product Highlights:
- Style = Tinel Lock
- Connector Code = 40
- 90°
- Shell Size = 9, A
- Entry Size = 4
Search Keywords: TXR40AB900804AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AB90-0804AI
-
Alias/AKA:283879-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:8
-
Angular Function:90 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:4 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is TXR40AB90-0804AI RoHS compliant?
No, TXR40AB90-0804AI is not RoHS compliant.
What is the lead time for TXR40AB90-0804AI?
The standard lead time for TXR40AB90-0804AI is approximately 70 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
On Order:
100
can ship 9/30/26
MOQ for out of Stock Qty:
13
70 Weeks
can ship
1/13/28
Price (USD)
Qty
Unit Price
1
$279.50
5
$264.79
10
$213.12
13
$212.58
25
$212.05
38
$211.52
50 +
$210.99
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT