- Home ›
- All Products›
- TXR40AB45-2416BI
TXR40AB45-2416BI
TE Connectivity / Raychem Brand
TXR40AB45-2416BI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
TXR40AB45-2416BI
Search Keywords: TXR40AB452416BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AB45-2416BI
-
Alias/AKA:968531-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Angle:45
-
TE Adapter Code:40
-
Cable Entry Diameter:.01 – 1 in, .2 – 25.4 mm
-
Adapter Entry Size:16
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416 Type II, Class 3)
-
Style:Tinel-Lock Adapter
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Connector Shell Size:25 , J
-
Material:Aluminum
-
Overbraid Termination:Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Cable Diameter Range:.5 – .8 in, 12.7 – 20.3 mm
-
Termination Device Included:TR16BI
-
Salt Spray Resistance:500 Hr
-
Color:Olive Drab
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Backshell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
19 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
13
$569.08
25
$312.36
38
$211.99
50 +
$207.75
Click for Quote
Log in
to unlock special pricing