- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- TXR40AB45-2014AI
TXR40AB45-2014AI
TE Connectivity / Raychem Brand
Shrink Boot Adapters 45A° 21 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Shrink Boot Adapters 45A° 21 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: TXR40AB452014AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AB45-2014AI
-
Alias/AKA:025991-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters1087
-
Shell Size:211086
-
Angular Function:451072°
-
Operating Temperature:-65 to 175 °C
-
Body Material:Aluminum Alloy1073
-
Dimension:37mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
68 Weeks
can ship
9/21/27
Price (USD)
Qty
Unit Price
1
$687.14
5
$685.43
10
$683.72
13
$682.00
25
$374.34
38
$254.05
50 +
$248.97
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT