Image is representational - see mfr. specs

TXR40AB45-2010AIL

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
TXR40AB45-2010AIL
Search Keywords: TXR40AB452010AIL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    TXR40AB45-2010AIL
  • Alias/AKA:
    CZ6511-000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8538908180
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Braid:
    36 Single
  • Style:
    Tinel-Lock
  • TE Adapter Code:
    40
  • Connector Detail Specification Number:
    D38999/47
  • Adapter Plating Material:
    Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
  • Connector Shell Size:
    G
  • Termination Device Type:
    Side-Entry Tinel-Lock Ring
  • Connector General Specification Number:
    MIL-DTL-38999 Series IV/Class F,W
  • Overbraid Termination:
    Tinel-Lock Ring
  • Pluggable I/O Accessory Type:
    Tinel-Lock Adapter
  • Art des Verbinders:
    Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
  • Adapter Entry Size:
    10
  • Operating Temperature Range:
    -65 – 175 °C, -85 – 347 °F
  • Adapter Angle:
    45
  • Termination Device Included:
    TR10AI
  • Accessory Type:
    Tinel-Lock Adapter
  • Color:
    Olive Drab
  • Cable Diameter Range:
    79 – 127 mm
  • Salt Spray Resistance:
    500 Hr
  • Material:
    Aluminum
  • Cable Entry Diameter:
    .01 – .63 in, .2 – 15.9 mm
  • Backshell Material:
    Aluminum
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
45 Weeks can ship 4/13/27
Backorder
Price (USD)
Qty
Unit Price
13
$865.83
25
$459.91
38
$308.94
50 +
$302.77
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!