Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

TXR40AB45-1408AI

Shrink Boot Adapters 45° 15 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Shrink Boot Adapters 45° 15 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: TXR40AB451408AI
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: TXR40AB45-1408AI
Alias/AKA: 599117-000
Unit of Measure: Per Each
RoHS: No
HTS: 8538908180
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Shell Size: 14
Angular Function: 45 °
Body Material: Aluminum Alloy
Body Plating: Olive Drab Cadmium Over Electroless Nickel
Entry Size: 8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TXR40AB45-1408AI RoHS compliant?
No, TXR40AB45-1408AI is not RoHS compliant.
What is the lead time for TXR40AB45-1408AI?
The standard lead time for TXR40AB45-1408AI is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
45 Weeks can ship 10/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,228.60
5
$1,225.53
10
$1,222.46
13
$1,219.41
25
$647.73
38
$435.11
50 +
$426.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!