- Home ›
- All Products›
- TXR40AB45-1208AIL
TXR40AB45-1208AIL
TE Connectivity / Raychem Brand
TXR40AB45-1208AIL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AB45-1208AIL
Search Keywords: TXR40AB451208AIL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AB45-1208AIL
-
Alias/AKA:CZ6515-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
-
Material:Aluminum
-
Overbraid Termination:Tinel-Lock Ring
-
Style:Tinel-Lock
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Adapter Entry Size:08
-
Termination Device Type:Side-Entry Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Diameter Range:25 – 4 in
-
Termination Device Included:TR08AI
-
Connector Shell Size:C
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Connector General Specification Number:MIL-DTL-38999 Series IV/Class C,W
-
Braid:36 Single
-
Salt Spray Resistance:500 Hr
-
Accessory Type:Tinel-Lock Adapter
-
Adapter Angle:45
-
Color:Olive Drab
-
Connector Detail Specification Number:D38999/26
-
Cable Entry Diameter:.01 – .5 in, .2 – 12.7 mm
-
TE Adapter Code:40
-
Backshell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
45 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
13
$1,119.36
25
$594.59
38
$399.41
50 +
$391.42
Click for Quote
Log in
to unlock special pricing