- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR40AB00-2414BI
TXR40AB00-2414BI
TE Connectivity / Raychem Brand
Backshell - Ruggedized - 1.713" (43.50mm) Diameter - Shell Size 25, J - M37x1 Thread Size - 180° Cable Exit - Tinel Lock - Shi ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Backshell - Ruggedized - 1.713" (43.50mm) Diameter - Shell Size 25, J - M37x1 Thread Size - 180° Cable Exit - Tinel Lock - Shielded - Olive Drab.
Search Keywords: TXR40AB002414BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AB00-2414BI
-
Alias/AKA:469059-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:25
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
-
Entry Size:14 mm
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
On Order:
100
can ship 11/2/26
MOQ for out of Stock Qty:
13
36 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$146.33
5
$133.86
10
$128.35
13
$127.08
25
$125.82
38
$124.57
50 +
$123.34
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT