- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- TXR40AB00-2412BI
TXR40AB00-2412BI
TE Connectivity / Raychem Brand
Backshell - Ruggedized - 1.713" (43.50mm) Diameter - Shell Size 25, J - M37x1 Thread - 180° Cable Exit - Tinel Lock - Shielded ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Backshell - Ruggedized - 1.713" (43.50mm) Diameter - Shell Size 25, J - M37x1 Thread - 180° Cable Exit - Tinel Lock - Shielded - Olive Drab.
Product Highlights:
- Terminate To Cable
- Style = Tinel Lock
- Connector Code = 40
- Straight
- Shell Size = 25, J
Search Keywords: TXR40AB002412BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AB00-2412BI
-
Alias/AKA:857625-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
-
Adapter Angle:00
-
Adapter Entry Size:12
-
Accessory Type:Tinel-Lock Adapter
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
MOQ for out of Stock Qty:
13
25 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$335.34
5
$334.50
10
$333.66
13
$332.83
25
$183.25
38
$127.26
50 +
$124.72
Click for Quote
Log in
to unlock special pricing