- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR40AB00-2406AI
TE Connectivity / Raychem Brand
TXR40AB00-2406AI
Braid, Fixed, Spin and Tinel Lock Adapters
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
Braid, Fixed, Spin and Tinel Lock Adapters
Product Highlights:
- Applies To Cable
- Style = Tinel Lock
- Connector Code = 40
- Straight
- Shell Size = 25, J
Search Keywords: TXR40AB002406AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AB00-2406AI
-
Alias/AKA:243827-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:24
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:6 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is TXR40AB00-2406AI RoHS compliant?
No, TXR40AB00-2406AI is not RoHS compliant.
What is the lead time for TXR40AB00-2406AI?
The standard lead time for TXR40AB00-2406AI is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
34 Weeks
can ship
5/6/27
Price (USD)
Qty
Unit Price
13
$517.33
25
$283.95
38
$192.71
50 +
$188.86
Click for Quote
Log in
to unlock special pricing