- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- TXR40AB00-2212BI
TE Connectivity / Raychem Brand
TXR40AB00-2212BI
Shrink Boot Adapters 180° 23 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
Shrink Boot Adapters 180° 23 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Product Highlights:
- Terminate To Cable
- Style = Tinel Lock
- Connector Code = 40
- Straight
- Shell Size = 23, H
Search Keywords: TXR40AB002212BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AB00-2212BI
-
Alias/AKA:475567-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters
-
Shell Size:22
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Body Material:Aluminum Alloy
-
Dimension:40mm mm
Product Guides
+
Frequently Asked Questions
Is TXR40AB00-2212BI RoHS compliant?
No, TXR40AB00-2212BI is not RoHS compliant.
What is the lead time for TXR40AB00-2212BI?
The standard lead time for TXR40AB00-2212BI is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
25 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
13
$295.60
25
$162.76
38
$113.03
50 +
$110.76
Click for Quote
Log in
to unlock special pricing