- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR40AB00-2210AI
TXR40AB00-2210AI
TE Connectivity / Raychem Brand
Backshell - .01 to .63 in (.2 to 15.9 mm) Cable Entry - Shell Size 23, H - M34x1 Thread Size - 180° Cable Exit - Tinel Lock - ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Backshell - .01 to .63 in (.2 to 15.9 mm) Cable Entry - Shell Size 23, H - M34x1 Thread Size - 180° Cable Exit - Tinel Lock - Shielded.
Search Keywords: TXR40AB002210AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AB00-2210AI
-
Alias/AKA:031121-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:22
-
Angular Function:180 °
-
Coupling:Spin
-
Body Material:Aluminum Alloy
-
Body Plating:Electroless Nickel
-
Entry Size:10 mm
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
155
Can Ship immediately
MOQ for out of Stock Qty:
13
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$144.10
5
$141.75
10
$119.91
13
$119.31
25
$112.41
38
$111.84
50 +
$107.05
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT