- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR40AB00-2016AI
TE Connectivity / Raychem Brand
TXR40AB00-2016AI
Shrink Boot Adapters 180° 21 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
Shrink Boot Adapters 180° 21 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Product Highlights:
- Applies To Cable
- Style = Tinel Lock
- Connector Code = 40
- Straight
- Shell Size = 21, G
Search Keywords: TXR40AB002016AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AB00-2016AI
-
Alias/AKA:001445-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:20
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:16 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is TXR40AB00-2016AI RoHS compliant?
No, TXR40AB00-2016AI is not RoHS compliant.
What is the lead time for TXR40AB00-2016AI?
The standard lead time for TXR40AB00-2016AI is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
25 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
13
$321.33
25
$176.92
38
$122.86
50 +
$120.41
Click for Quote
Log in
to unlock special pricing