- Home ›
- All Products›
- TXR40AB00-2012CI
TXR40AB00-2012CI
TE Connectivity / Raychem Brand
TXR40AB00-2012CI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
TXR40AB00-2012CI
Search Keywords: TXR40AB002012CI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AB00-2012CI
-
Alias/AKA:522925-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Entry Diameter:.01 – .75 in, .2 – 19.1 mm
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Accessory Type:Tinel-Lock Adapter
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416 Type II, Class 3)
-
Style:Tinel-Lock Adapter
-
Termination Device Included:TR12CI
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Cable Diameter Range:.375 – .6 in, 9.5 – 15.2 mm
-
Color:Olive Drab
-
TE Adapter Code:40
-
Material:Aluminum
-
Salt Spray Resistance:500 Hr
-
Overbraid Termination:Tinel-Lock Ring
-
Adapter Entry Size:12
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Adapter Angle:00
-
Connector Shell Size:21 , G
-
Backshell Material:Aluminum
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
13
$207.69
25
$114.35
38
$79.41
50 +
$77.82
Click for Quote
Log in
to unlock special pricing