- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR40AB00-2012BI
TXR40AB00-2012BI
TE Connectivity / Raychem Brand
Backshell - Heat Shrink Adapter - 1.457" (37.00mm) Outside Diameter - Shell Size 21, G - M31x1 Thread Size - 180° Cable Exit - ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Backshell - Heat Shrink Adapter - 1.457" (37.00mm) Outside Diameter - Shell Size 21, G - M31x1 Thread Size - 180° Cable Exit - Entry Size 12.
Search Keywords: TXR40AB002012BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AB00-2012BI
-
Alias/AKA:259725-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:21
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:19.05 mm
-
Operating Temperature:-65 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
MOQ for out of Stock Qty:
13
34 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$289.60
5
$288.87
10
$288.15
13
$287.43
25
$158.26
38
$109.90
50 +
$107.70
Click for Quote
Log in
to unlock special pricing