- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR40AB00-2010AI
TXR40AB00-2010AI
TE Connectivity / Raychem Brand
Backshell - Ruggedized - 1.457" (37.00mm) Diameter - Shell Size 21, G - M31x1 Thread - 180° Cable Exit - Tinel Lock - Shielded ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Backshell - Ruggedized - 1.457" (37.00mm) Diameter - Shell Size 21, G - M31x1 Thread - 180° Cable Exit - Tinel Lock - Shielded - Olive Drab.
Search Keywords: TXR40AB002010AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AB00-2010AI
-
Alias/AKA:412750-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:20
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:10 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Minimum Order Quantity:
2
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
2
$37.29
5
$36.05
10
$35.72
25
$35.46
50
$35.29
100
$35.20
250 +
$35.11
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT