- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR40AB00-1812AI
TXR40AB00-1812AI
TE Connectivity / Raychem Brand
Backshell - Heat Shrink Adapter - 1.398" (35.50mm) Outside Diameter - Shell Size 19, F - M28x1 Thread Size - 180° Cable Exit - ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Backshell - Heat Shrink Adapter - 1.398" (35.50mm) Outside Diameter - Shell Size 19, F - M28x1 Thread Size - 180° Cable Exit - Entry Size 12.
Product Highlights:
- Terminate To Cable
- Style = Tinel Lock
- Connector Code = 40
- Straight
- Shell Size = 19, F
Search Keywords: TXR40AB001812AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AB00-1812AI
-
Alias/AKA:913885-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:18
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:12 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
25 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$148.36
5
$145.46
10
$123.66
20
$123.04
50
$118.49
100 +
$100.96
Click for Quote
Log in
to unlock special pricing