- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR40AB00-1810AI
TXR40AB00-1810AI
TE Connectivity / Raychem Brand
Backshell - .01 to .63 in (.2 to 15.9 mm) Cable Entry - Shell Size 19, F - M28x1 Thread Size - 180° Cable Exit - Tinel Lock - ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Backshell - .01 to .63 in (.2 to 15.9 mm) Cable Entry - Shell Size 19, F - M28x1 Thread Size - 180° Cable Exit - Tinel Lock - Shielded.
Product Highlights:
- Applies To Cable
- Style = Tinel Lock
- Connector Code = 40
- Straight
- Shell Size = 19, F
Search Keywords: TXR40AB001810AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AB00-1810AI
-
Alias/AKA:734059-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:18
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:10 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
25 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
13
$379.32
25
$208.20
38
$141.30
50 +
$138.47
Click for Quote
Log in
to unlock special pricing