- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- TXR40AB00-1806BI
TE Connectivity / Raychem Brand
TXR40AB00-1806BI
Shrink Boot Adapters 180° 19 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
Shrink Boot Adapters 180° 19 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: TXR40AB001806BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AB00-1806BI
-
Alias/AKA:412819-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters
-
Shell Size:18
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Body Material:Aluminum Alloy
-
Dimension:35.5mm mm
Product Guides
+
Frequently Asked Questions
Is TXR40AB00-1806BI RoHS compliant?
No, TXR40AB00-1806BI is not RoHS compliant.
What is the lead time for TXR40AB00-1806BI?
The standard lead time for TXR40AB00-1806BI is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
25 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
13
$249.90
25
$137.59
38
$95.55
50 +
$93.64
Click for Quote
Log in
to unlock special pricing