- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- TXR40AB00-1614AI
TXR40AB00-1614AI
TE Connectivity / Raychem Brand
A straight, aluminum alloy Tinel-Lock backshell adapter for terminating cable shields to MIL-C-38999 Series III and IV connect ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
A straight, aluminum alloy Tinel-Lock backshell adapter for terminating cable shields to MIL-C-38999 Series III and IV connectors.
Product Highlights:
- Style = Tinel Lock
- Connector Code = 40
- Straight
- Shell Size = 17, E
- Entry Size = 14
Search Keywords: TXR40AB001614AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AB00-1614AI
-
Alias/AKA:157855-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Entry Size:14
-
Adapter Angle:00
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
-
Accessory Type:Tinel-Lock Adapter
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
36
can ship 11/23/26
MOQ for out of Stock Qty:
13
70 Weeks
can ship
9/22/27
Price (USD)
Qty
Unit Price
1
$284.85
5
$284.14
10
$283.43
13
$282.72
25
$155.66
38
$108.10
50 +
$105.94
Click for Quote
Log in
to unlock special pricing