- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR40AB00-1610CI
TE Connectivity / Raychem Brand
TXR40AB00-1610CI
Shrink Boot Adapters 180° 20/21 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance
Description
+
Shrink Boot Adapters 180° 20/21 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: TXR40AB001610CI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AB00-1610CI
-
Alias/AKA:212919-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:20,21
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
-
Entry Size:14 mm
-
Product Diameter:38.1 mm
-
Product Length:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is TXR40AB00-1610CI RoHS compliant?
No, TXR40AB00-1610CI is not RoHS compliant.
What is the lead time for TXR40AB00-1610CI?
The standard lead time for TXR40AB00-1610CI is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
13
$199.95
25
$110.09
38
$76.45
50 +
$74.92
Click for Quote
Log in
to unlock special pricing