Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

TXR40AB00-1608BI

Backshell - Ruggedized - 1.279" (32.49mm) Diameter - Shell Size 17, E - M25x1 Thread - 180° Cable Exit - Tinel Lock - Shielded ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Backshell - Ruggedized - 1.279" (32.49mm) Diameter - Shell Size 17, E - M25x1 Thread - 180° Cable Exit - Tinel Lock - Shielded - Olive Drab.
Search Keywords: TXR40AB001608BI
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: TXR40AB00-1608BI
Alias/AKA: 423509-000
Unit of Measure: Per Each
RoHS: No
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Shell Size: 16
Angular Function: 180 °
Body Material: Aluminum Alloy
Body Plating: Olive Drab Cadmium Over Electroless Nickel
Entry Size: 8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TXR40AB00-1608BI RoHS compliant?
No, TXR40AB00-1608BI is not RoHS compliant.
What is the lead time for TXR40AB00-1608BI?
The standard lead time for TXR40AB00-1608BI is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Can Ship immediately
MOQ for out of Stock Qty:
13
25 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$254.19
5
$253.55
10
$252.92
13
$252.29
25
$138.91
38
$96.46
50 +
$94.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!