- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR40AB00-1608AI
TXR40AB00-1608AI
TE Connectivity / Raychem Brand
Backshell - Ruggedized - 1.279" (32.49mm) Diameter - Shell Size 17, E - M25x1 Thread - 180° Cable Exit - Tinel Lock - Shielded ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Backshell - Ruggedized - 1.279" (32.49mm) Diameter - Shell Size 17, E - M25x1 Thread - 180° Cable Exit - Tinel Lock - Shielded - Olive Drab.
Product Highlights:
- Style = Tinel Lock
- Connector Code = 40
- Straight
- Shell Size = 17, E
- Entry Size = 8
Search Keywords: TXR40AB001608AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AB00-1608AI
-
Alias/AKA:629267-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:16
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:8 mm
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$117.59
5
$115.30
10
$107.27
20
$103.92
50
$95.77
100 +
$90.72
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT