- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR40AB00-1412AI
TXR40AB00-1412AI
TE Connectivity / Raychem Brand
Backshell - Ruggedized - 1.142" (29.00mm) Diameter - Shell Size 15, D - M22x1 Thread Size - 180° Cable Exit - Tinel Lock - Shi ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Backshell - Ruggedized - 1.142" (29.00mm) Diameter - Shell Size 15, D - M22x1 Thread Size - 180° Cable Exit - Tinel Lock - Shielded - Olive Drab.
Product Highlights:
- Applies To Cable
- Style = Tinel Lock
- Connector Code = 40
- Straight
- Shell Size = 15, D
Search Keywords: TXR40AB001412AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AB00-1412AI
-
Alias/AKA:459741-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:14
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:12 mm
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
MOQ for out of Stock Qty:
13
20 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$125.00
5
$121.34
10
$120.14
13
$118.95
25
$117.77
38
$117.18
50 +
$107.36
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT