- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR40AB00-1408BI
TXR40AB00-1408BI
TE Connectivity / Raychem Brand
Backshell - .01 to .5 in (.2 to 12.7 mm) Cable Entry - Shell Size 15, D - M22x1 Thread Size - 180° Cable Exit - Tinel Lock - S ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Backshell - .01 to .5 in (.2 to 12.7 mm) Cable Entry - Shell Size 15, D - M22x1 Thread Size - 180° Cable Exit - Tinel Lock - Shielded.
Search Keywords: TXR40AB001408BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AB00-1408BI
-
Alias/AKA:990207-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:14
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:8 mm
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 8/10/26
MOQ for out of Stock Qty:
13
31 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$170.56
5
$141.80
10
$135.38
13
$131.11
25
$122.91
38
$122.60
50 +
$117.05
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT