Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

TXR40AB00-1210AI2

The TXR40AB00-1210AI2 is a straight, Tinel Lock braided adapter made of aluminum alloy for terminating cable braids to connect ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
The TXR40AB00-1210AI2 is a straight, Tinel Lock braided adapter made of aluminum alloy for terminating cable braids to connectors.
Search Keywords: TXR40AB001210AI2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: TXR40AB00-1210AI2
Alias/AKA: 972687-000
Unit of Measure: Per Each
RoHS: No
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Shell Size: 13
Angular Function: 180 °
Body Material: Aluminum Alloy
Body Plating: Cadmium Over Electroless Nickel
Entry Size: 10 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TXR40AB00-1210AI2 RoHS compliant?
No, TXR40AB00-1210AI2 is not RoHS compliant.
What is the lead time for TXR40AB00-1210AI2?
The standard lead time for TXR40AB00-1210AI2 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
MOQ for out of Stock Qty:
13
21 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$783.68
5
$781.72
10
$779.77
13
$777.81
25
$413.16
38
$277.54
50 +
$271.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!