- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR40AB00-1208BI
TXR40AB00-1208BI
TE Connectivity / Raychem Brand
Backshell - Ruggedized - 0.965" (24.50mm) Diameter - Shell Size 13, C - M18x1 Thread - 180° Cable Exit - Tinel Lock - Shielded ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Backshell - Ruggedized - 0.965" (24.50mm) Diameter - Shell Size 13, C - M18x1 Thread - 180° Cable Exit - Tinel Lock - Shielded - Olive Drab.
Product Highlights:
- Style = Tinel Lock
- Connector Code = 40
- Straight
- Shell Size = 13, C
- Entry Size = 8
Search Keywords: TXR40AB001208BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AB00-1208BI
-
Alias/AKA:038625-000, 038625-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:13
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:12.7 mm
-
Operating Temperature:-65 to 175 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
25 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
13
$231.17
25
$127.28
38
$88.39
50 +
$86.62
Click for Quote
Log in
to unlock special pricing