- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR40AB00-1208AI
TE Connectivity / Raychem Brand
TXR40AB00-1208AI
Backshell - Ruggedized - 0.965" (24.50mm) Diameter - Shell Size 13, C - M18x1 Thread - 180° Cable Exit - Tinel Lock - Shielded ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Style = Tinel Lock
- Connector Code = 40
- Straight
- Shell Size = 13, C
- Entry Size = 8
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AB00-1208AI
-
Alias/AKA:497361-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:12
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:8 mm
-
Operating Temperature:N/A