Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

TXR40AB00-1207BI

Shrink Boot Adapters 180° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Shrink Boot Adapters 180° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: TXR40AB001207BI
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: TXR40AB00-1207BI
Alias/AKA: 701373-000
Unit of Measure: Per Each
RoHS: No
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Shell Size: 12
Angular Function: 180 °
Body Material: Aluminum Alloy
Body Plating: Olive Drab Cadmium Over Electroless Nickel
Entry Size: 7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TXR40AB00-1207BI RoHS compliant?
No, TXR40AB00-1207BI is not RoHS compliant.
What is the lead time for TXR40AB00-1207BI?
The standard lead time for TXR40AB00-1207BI is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
25 Weeks can ship 4/28/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$239.60
25
$131.92
38
$91.61
50 +
$89.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!