- Home ›
- All Products›
- TXR40AB00-1012BI
TXR40AB00-1012BI
TE Connectivity / Raychem Brand
TXR40AB00-1012BI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AB00-1012BI
Search Keywords: TXR40AB001012BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AB00-1012BI
-
Alias/AKA:998749-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Termination Device Type:Side-Entry Tinel-Lock Ring
-
Connector Shell Size:B
-
TE Adapter Code:40
-
Adapter Angle:00
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
-
Material:Aluminum
-
Accessory Type:Tinel-Lock Adapter
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Color:Olive Drab
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Adapter Entry Size:12
-
Overbraid Termination:Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .75 in, .2 – 19.1 mm
-
Connector General Specification Number:MIL-DTL-38999 Series IV/Class C,W
-
Cable Diameter Range:375 – 6 in
-
Connector Detail Specification Number:D38999/20
-
Braid:32 Double
-
Termination Device Included:TR12BI
-
Style:Tinel-Lock
-
Backshell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
13
$267.59
25
$147.33
38
$102.31
50 +
$100.27
Click for Quote
Log in
to unlock special pricing