- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR40AB00-1007BI
TXR40AB00-1007BI
TE Connectivity / Raychem Brand
Backshell - Ruggedized - 0.827" (21.00mm) Diameter - Shell Size 11, B - M15x1 Thread - 180° Cable Exit - Tinel Lock - Shielded ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Backshell - Ruggedized - 0.827" (21.00mm) Diameter - Shell Size 11, B - M15x1 Thread - 180° Cable Exit - Tinel Lock - Shielded - Olive Drab.
Search Keywords: TXR40AB001007BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AB00-1007BI
-
Alias/AKA:941793-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:10
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:7 mm
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 8/10/26
MOQ for out of Stock Qty:
13
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$136.14
5
$125.41
10
$109.59
13
$109.32
25
$103.37
38
$102.74
50 +
$101.34
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT