- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR40AB00-1007AI
TXR40AB00-1007AI
TE Connectivity / Raychem Brand
Backshell - Ruggedized - 0.827" (21.00mm) Diameter - Shell Size 11, B - M15x1 Thread - 180° Cable Exit - Tinel Lock - Shielded ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Backshell - Ruggedized - 0.827" (21.00mm) Diameter - Shell Size 11, B - M15x1 Thread - 180° Cable Exit - Tinel Lock - Shielded - Olive Drab.
Product Highlights:
- Style = Tinel Lock
- Connector Code = 40
- Straight
- Shell Size = 11, B
- Entry Size = 7
Search Keywords: TXR40AB001007AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AB00-1007AI
-
Alias/AKA:019147-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:10
-
Angular Function:180 °
-
Coupling:Spin
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
-
Entry Size:7 mm
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
151
Can Ship immediately
On Order:
50
can ship 8/12/26
31 Weeks
can ship
12/17/26
CUSTOMERS
ALSO BOUGHT