- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- TXR40AB00-1005AI
TXR40AB00-1005AI
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Shrink Boot Adapters 180° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Product Highlights:
- Style = Tinel Lock
- Connector Code = 40
- Straight
- Shell Size = 11, B
- Entry Size = 5
Search Keywords: TXR40AB001005AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40AB00-1005AI
-
Alias/AKA:886065-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters
-
Shell Size:10
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Body Material:Aluminum Alloy
-
Dimension:21mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$266.19
5
$265.53
10
$264.86
13
$264.20
25
$145.46
38
$101.02
50 +
$99.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT