- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- TXR32AB00-3222AI2J
TXR32AB00-3222AI2J
TE Connectivity / Raychem Brand
TXR32AB00-3222AI2J
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TXR32AB00-3222AI2J
Search Keywords: TXR32AB003222AI2J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR32AB00-3222AI2J
-
Alias/AKA:D91895-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Overbraid Termination:Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Salt Spray Resistance:500 Hr
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Color:Olive Drab
-
Style:Pre-Braided Tinel-Lock
-
Connector General Specification Number:MIL-DTL-22992 Class C,R
-
Adapter Entry Size:22
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
-
Termination Device Type:Side-Entry Tinel-Lock Ring
-
Accessory Type:Tinel-Lock Adapter
-
Cable Entry Diameter:.01 – 1.38 in, .2 – 34.9 mm
-
Cable Diameter Range:688 – 11 in
-
Adapter Angle:00
-
TE Adapter Code:32
-
Connector Detail Specification Number:MS17346
-
Braid:36 Single
-
Material:Aluminum
-
Connector Shell Size:32
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
42 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
1
$873.56
5
$871.38
10
$869.19
13
$867.02
25
$460.55
38
$309.37
50 +
$303.18
Click for Quote
Log in
to unlock special pricing