- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- TXR30AB00-1010AI2
TXR30AB00-1010AI2
TE Connectivity / Raychem Brand
Backshell - Ruggedized - 1.043" (26.50mm) Diameter - Shell Size 11, A - 3/4-20 UNEF Thread - 180° Cable Exit - Tinel Lock - Sh ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Backshell - Ruggedized - 1.043" (26.50mm) Diameter - Shell Size 11, A - 3/4-20 UNEF Thread - 180° Cable Exit - Tinel Lock - Shielded - Olive Drab.
Search Keywords: TXR30AB001010AI2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR30AB00-1010AI2
-
Alias/AKA:535295-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters
-
Shell Size:10
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Body Material:Aluminum Alloy
-
Dimension:26.5mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
45 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
1
$370.93
3
$368.44
5 +
$366.01
Click for Quote
Log in
to unlock special pricing