- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- TXR21AC00-1806AI
TXR21AC00-1806AI
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180A° 18 Shell Size Electroless Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Shrink Boot Adapters 180A° 18 Shell Size Electroless Nickel Aluminum Alloy
Search Keywords: TXR21AC001806AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR21AC00-1806AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters1087
-
Shell Size:181086
-
Angular Function:1801072°
-
Operating Temperature:-65 to 200 °C
-
Body Material:Aluminum Alloy1073
-
Dimension:34.35mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
19 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$141.93
5
$137.20
10
$135.22
25
$133.91
50
$133.24
100
$132.58
250 +
$131.91
Click for Quote
Log in
to unlock special pricing