- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- TXR21AB90-2216AI
TXR21AB90-2216AI
TE Connectivity / Raychem Brand
TXR21AB90-2216AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TXR21AB90-2216AI
Search Keywords: TXR21AB902216AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR21AB90-2216AI
-
Alias/AKA:069137-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Diameter Range:5 – 8 in
-
Accessory Type:Tinel-Lock Adapter
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Connector General Specification Number:MIL-DTL-26482 Series 1/Class E,F,J,P
-
Termination Device Included:TR16AI
-
TE Adapter Code:21
-
Termination Device Type:Tinel-Lock Ring
-
Connector Shell Size:22
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Braid:36 Single
-
Style:Tinel-Lock
-
Salt Spray Resistance:500 Hr
-
Adapter Entry Size:16
-
Connector Detail Specification Number:MS3120
-
Adapter Angle:90
-
Overbraid Termination:Tinel-Lock Ring
-
Color:Olive Drab
-
Material:Aluminum
-
Cable Entry Diameter:.01 – 1 in, .2 – 25.4 mm
-
Backshell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
24 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$776.60
5
$774.66
10
$772.72
13
$770.79
25
$409.43
38
$275.03
50 +
$269.53
Click for Quote
Log in
to unlock special pricing