- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- TXR21AB90-1610AI
TXR21AB90-1610AI
TE Connectivity / Raychem Brand
Shrink Boot Adapters 90° 16 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Shrink Boot Adapters 90° 16 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: TXR21AB901610AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR21AB90-1610AI
-
Alias/AKA:390033-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tinel Lock Adapter
-
Shell Size:16
-
Angular Function:90 °
-
Operating Temperature:N/A
-
Body Material:Aluminum Alloy
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
3
$540.67
6
$332.72
9
$263.40
12 +
$258.14
Click for Quote
Log in
to unlock special pricing