- Home ›
- All Products›
- TXR21AB00-2414BI
TXR21AB00-2414BI
TE Connectivity / Raychem Brand
TXR21AB00-2414BI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TXR21AB00-2414BI
Search Keywords: TXR21AB002414BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR21AB00-2414BI
-
Alias/AKA:199147-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Color:Olive Drab
-
Connector Shell Size:24
-
Braid:36 Double
-
Cable Diameter Range:438 – 7 in
-
Adapter Entry Size:14
-
TE Adapter Code:21
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Accessory Type:Tinel-Lock Adapter
-
Termination Device Type:Tinel-Lock Ring
-
Adapter Angle:00
-
Material:Aluminum
-
Overbraid Termination:Tinel-Lock Ring
-
Termination Device Included:TR14BI
-
Connector General Specification Number:MIL-DTL-26482 Series 1/Class E,F,J,P
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .88 in, .2 – 22.2 mm
-
Style:Tinel-Lock
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
-
Connector Detail Specification Number:MS3128
-
Backshell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
34 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1
$643.68
5
$642.07
10
$640.46
13
$638.86
25
$350.66
38
$237.99
50 +
$233.23
Click for Quote
Log in
to unlock special pricing