- Home ›
- All Products›
- TXR21AB00-2012BI
TXR21AB00-2012BI
TE Connectivity / Raychem Brand
TXR21AB00-2012BI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TXR21AB00-2012BI
Search Keywords: TXR21AB002012BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR21AB00-2012BI
-
Alias/AKA:837555-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accessory Type:Tinel-Lock Adapter
-
Cable Entry Diameter:.01 – .75 in, .2 – 19.1 mm
-
Connector Detail Specification Number:MS3116
-
Connector General Specification Number:MIL-DTL-26482 Series 1/Class E,F,J,P
-
Braid:30 Single
-
Termination Device Included:TR12BI
-
Adapter Angle:00
-
Cable Diameter Range:375 – 6 in
-
Overbraid Termination:Tinel-Lock Ring
-
Adapter Entry Size:12
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
TE Adapter Code:21
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Type:Tinel-Lock Ring
-
Color:Olive Drab
-
Salt Spray Resistance:500 Hr
-
Connector Shell Size:20
-
Material:Aluminum
-
Style:Tinel-Lock
-
Backshell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
68 Weeks
can ship
9/3/27
Price (USD)
Qty
Unit Price
1
$266.772
50 +
$242.520
Click for Quote
Log in
to unlock special pricing