- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR21AB00-1812AI
TXR21AB00-1812AI
TE Connectivity / Raychem Brand
Backshell - Heat Shrink Adapter - 1.352" (34.35mm) Outside Diameter - Shell Size 18 - 1 1/16-18UNEF Thread - 180° Cable Exit - ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Backshell - Heat Shrink Adapter - 1.352" (34.35mm) Outside Diameter - Shell Size 18 - 1 1/16-18UNEF Thread - 180° Cable Exit - Entry Size 12.
Search Keywords: TXR21AB001812AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR21AB00-1812AI
-
Alias/AKA:138037-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:18
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:12 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97
Can Ship immediately
MOQ for out of Stock Qty:
13
34 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$222.06
5
$203.13
10
$194.77
13
$192.84
25
$190.93
38
$189.04
50 +
$187.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT