- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- TXR21AB00-1808BI
TXR21AB00-1808BI
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180A° 18 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Shrink Boot Adapters 180A° 18 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: TXR21AB001808BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR21AB00-1808BI
-
Alias/AKA:507401-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters1087
-
Shell Size:181086
-
Angular Function:1801072°
-
Operating Temperature:-65 to 175 °C
-
Body Material:Aluminum Alloy1073
-
Dimension:34.35mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
68 Weeks
can ship
9/8/27
Price (USD)
Qty
Unit Price
1
$686.22
5
$684.50
10
$682.79
13
$681.08
25
$373.84
38
$253.71
50 +
$248.64
Click for Quote
Log in
to unlock special pricing