- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- TXR21AB00-1808AI
TXR21AB00-1808AI
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180A° 18 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Shrink Boot Adapters 180A° 18 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Product Highlights:
- Applies To Cable
- Style = Tinel Lock
- Connector Code = 21
- Straight
- Shell Size = 18
Search Keywords: TXR21AB001808AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR21AB00-1808AI
-
Alias/AKA:311887-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters1087
-
Shell Size:181086
-
Angular Function:1801072°
-
Operating Temperature:-65 to 175 °C
-
Body Material:Aluminum Alloy1073
-
Dimension:34.35mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
45 Weeks
can ship
3/30/27
Price (USD)
Qty
Unit Price
1
$268.136
50 +
$243.760
Click for Quote
Log in
to unlock special pricing