- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- TXR21AB00-1612AI
TXR21AB00-1612AI
TE Connectivity / Raychem Brand
Backshell - Heat Shrink Adapter - 1.222" (31.05mm) Outside Diameter - Shell Size 16 - 15/16-20 UNEF Thread - 180° Cable Exit - ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Backshell - Heat Shrink Adapter - 1.222" (31.05mm) Outside Diameter - Shell Size 16 - 15/16-20 UNEF Thread - 180° Cable Exit - Entry Size 12.
Search Keywords: TXR21AB001612AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR21AB00-1612AI
-
Alias/AKA:340939-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tinel Lock Adapter
-
Shell Size:16
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Body Material:Aluminum Alloy
-
Dimension:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
MOQ for out of Stock Qty:
13
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1
$249.19
5
$220.75
10
$218.57
13
$216.40
25
$214.26
38
$212.14
50 +
$210.04
Click for Quote
Log in
to unlock special pricing