- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- TXR18AB00C3216AI
TXR18AB00C3216AI
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 32 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Shrink Boot Adapters 180° 32 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: TXR18AB00C3216AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR18AB00C3216AI
-
Alias/AKA:936555-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters
-
Shell Size:32
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Body Material:Aluminum Alloy
-
Dimension:54.9mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
68 Weeks
can ship
9/6/27
Price (USD)
Qty
Unit Price
13
$830.67
25
$441.24
38
$296.40
50 +
$290.47
Click for Quote
Log in
to unlock special pricing