- casa ›
- All Products›
- TXR18AB00C2012AI2
TXR18AB00C2012AI2
TE Connectivity / Raychem Brand
TXR18AB00C2012AI2
Folha de dados ACESSÓRIOS Notify Me
Não Conformidade
Pack Embalagem
Certificate of Compliance Guarantee
Descrição
+
TXR18AB00C2012AI2
Search Keywords: TXR18AB00C2012AI2
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:TE Connectivity / Raychem Brand
-
Número do item:TXR18AB00C2012AI2
-
Alias/AKA:069247-000
-
Unidade de medida:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack::
1 -
Braid:36 Single
-
Connector Shell Size:20
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
-
TE Adapter Code:18
-
Overbraid Termination:Tinel-Lock Ring
-
Connector General Specification Number:AS50151 Class A,E,F,R Less ENDBELL, Solder Contact
-
Termination Device Type:Tinel-Lock Ring
-
Adapter Angle:00
-
Manufacturer:C
-
Connector Detail Specification Number:AS31001
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Cable Diameter Range:95 – 152 mm
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Cable Entry Diameter:.01 – .75 in, .2 – 19.1 mm
-
Adapter Entry Size:12
-
Color:Olive Drab
-
Material:Aluminum
-
Salt Spray Resistance:500 Hr
-
Accessory Type:Tinel-Lock Adapter
-
Style:Pre-Braided Tinel-Lock
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Backshell Material:Aluminum
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
13
68 Weeks
Pode enviar
2/9/27
PRICE (USD)
QTD
Unit Price
13
$533.25
25
$292.69
38
$198.64
50 +
$194.67
Click for Quote
Conecte-se
para desbloquear preços especiais