- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR18AB00C1104AI
TXR18AB00C1104AI
TE Connectivity / Raychem Brand
Backshell - .01 to .25 in (.2 to 6.4 mm) Cable Entry - Shell Size 10SL - 9/16-24 UNEF Thread Size - 180° Cable Exit - Tinel Lo ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Backshell - .01 to .25 in (.2 to 6.4 mm) Cable Entry - Shell Size 10SL - 9/16-24 UNEF Thread Size - 180° Cable Exit - Tinel Lock - Unshielded.
Search Keywords: TXR18AB00C1104AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR18AB00C1104AI
-
Alias/AKA:033165-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:11
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:4 mm
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Can Ship immediately
MOQ for out of Stock Qty:
13
45 Weeks
can ship
3/26/27
Price (USD)
Qty
Unit Price
1
$209.23
5
$191.40
10
$183.52
13
$181.70
25
$179.90
38
$178.12
50 +
$176.36
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT